Intersil ISL22346WMVEP-TK technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 2.7V |
| Number of Positions | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | ISL22346 |
| Supply Type | Single |
| Taper | Linear |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ISL22346WMVEP-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.