
The ISL22446WFRT20Z-TK is a 4-channel digital potentiometer with 128 positions, designed for surface mount applications. It operates from a 2.7V to 5.5V supply voltage and has a maximum supply current of 3mA. The device is RoHS compliant and available in tape and reel packaging with 1000 units per package. It can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Intersil ISL22446WFRT20Z-TK technical specifications.
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22446WFRT20Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
