Intersil ISL23315TFUZ technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Positions | 256 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23315TFUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.