
The ISL23315UFRUZ-T7A is a volatile digital potentiometer with 256 positions, operating over a supply voltage range of 1.7V to 5.5V and consuming 18uA of current. It is available in a RoHS compliant, 2.10 x 1.60 mm UTQFN-10 package. The device is suitable for use in applications operating over a temperature range of -40°C to 125°C. It is not radiation hardened and is compliant with AEC-Q100 standards.
Intersil ISL23315UFRUZ-T7A technical specifications.
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 18uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23315UFRUZ-T7A to view detailed technical specifications.
No datasheet is available for this part.