
The ISL23315UFRUZ-TK is a 256-position digital potentiometer from Intersil, packaged in a 10-pin UTQFN package. It operates from 1.7V to 5.5V and has a supply current of 18uA. The device is RoHS compliant and suitable for surface mount applications. It can withstand operating temperatures from -40°C to 125°C.
Intersil ISL23315UFRUZ-TK technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 18uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23315UFRUZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
