
The ISL23318UFRUZ-TK is a single digital potentiometer with 128 positions and an operating supply voltage of 3.3V. It is designed for surface mount applications and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.7V. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a supply current of 18uA and a resistance of 50kR.
Intersil ISL23318UFRUZ-TK technical specifications.
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 18uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23318UFRUZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
