The ISL23328WFVZ is a dual 128-position digital potentiometer with an I2C interface, operating from a 3.3V supply voltage. It is packaged in a TSSOP package and is suitable for surface mount applications. The device is rated to operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The ISL23328WFVZ has a supply current of 18uA and is available in quantities of 960 per package.
Intersil ISL23328WFVZ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 18uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23328WFVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
