The ISL23415TFRUZ-T7A is a 256-position digital potentiometer from Intersil. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.7V. It features a resistance of 100kR with a tolerance of 2%. The ISL23415TFRUZ-T7A is available in tape and reel packaging.
Intersil ISL23415TFRUZ-T7A technical specifications.
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Number of Positions | 256 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23415TFRUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.