
The ISL23425TFRUZ-TK is a dual 256-position digital potentiometer from Intersil. It operates over a supply voltage range of 1.7V to 5.5V and has a maximum operating temperature of 125°C. The device is surface mount and available in a tape and reel packaging. It is RoHS compliant and has a resistance of 100kΩ. The ISL23425TFRUZ-TK is a volatile memory type device with a supply current of 100μA.
Intersil ISL23425TFRUZ-TK technical specifications.
| Interface | Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23425TFRUZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
