Intersil ISL23710WIU10Z-T technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | -100uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23710WIU10Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.