Intersil ISL24003IRZ technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Operating Supply Current | 11.5mA |
| Output Current per Channel | 130mA |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24003IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
