
Intersil ISL24011IVZ technical specifications.
| Package/Case | TSSOP |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Output Type | Voltage |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 260ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL24011 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24011IVZ to view detailed technical specifications.
No datasheet is available for this part.