General purpose operational amplifier featuring a 60MHz -3dB bandwidth and 75V/µs slew rate. This single-channel CMOS amplifier offers rail-to-rail input and output operation with a 32MHz gain bandwidth product. It operates from a 4.5V to 16.5V supply range, drawing 2.5mA typical operating supply current. The surface mount SOT-23-5 package is RoHS compliant and rated for an industrial temperature range of -40°C to 85°C.
Intersil ISL24020IHTZ-T7 technical specifications.
| -3db Bandwidth | 60MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 65mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 75V/µs |
| Supply Current | 4.5mA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24020IHTZ-T7 to view detailed technical specifications.
No datasheet is available for this part.