Intersil ISL25700FRUZ-T7A technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL25700 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL25700FRUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.