
Intersil ISL26102AVZ-T7A technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 2.5S/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26102AVZ-T7A to view detailed technical specifications.
No datasheet is available for this part.
