
The ISL26104AVZ is a 24-bit 4-channel analog-to-digital converter from Intersil. It operates from a 5.25V supply voltage and has a maximum power dissipation of 80mW. The device is packaged in a lead-free TSSOP package and is suitable for surface mount applications. It is RoHS compliant and operates over a temperature range of -40°C to 105°C.
Intersil ISL26104AVZ technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 33.75mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26104AVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.