The ISL26311FBZ-T is a 12-bit analog-to-digital converter with a sampling rate of 125kS/s. It is available in a SOIC package and is suitable for operation over the -40 to 125°C temperature range. This device is RoHS compliant and is supplied in tape and reel packaging with 2500 units per reel.
Intersil ISL26311FBZ-T technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26311FBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.