Intersil ISL26312FVZ-T7A technical specifications.
| Package/Case | TSSOP |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Operating Supply Voltage | 5.25V |
| Polarity | Unipolar |
| Power Consumption | 11mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Spurious-free dynamic range (SFDR) | 73.1dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26312FVZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.