Intersil ISL26313FBZ-T7A technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| Spurious-free dynamic range (SFDR) | 96dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26313FBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.