
12-bit, 4-channel differential analog-to-digital converter (ADC) with a 125 kS/s sampling rate. Features 0.7 LSB integral and differential nonlinearity, 73.4 dB signal-to-noise ratio, and 73.1 dB spurious-free dynamic range. Operates from a single supply up to 5.25V with a maximum power dissipation of 1.4mW. Interface options include SPI and serial communication. Packaged in a TSSOP for surface mounting, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil ISL26314FVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL26314FVZ technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.7LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Output Type | Digital |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | ISL26314 |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Spurious-free dynamic range (SFDR) | 73.1dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26314FVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.