Intersil ISL26314FVZ-T technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.7LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | ISL26314 |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Spurious-free dynamic range (SFDR) | 73.1dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26314FVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.