
12-bit Analog-to-Digital Converter (ADC) with 8 single-ended analog inputs. Features SPI and Serial interfaces, 125 kS/s sampling rate, and 73.4dB Signal-to-Noise Ratio (SNR). Offers 0.7 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a single supply voltage up to 5.25V, with a maximum power dissipation of 15mW. Packaged in a 16-TSSOP for surface mounting, with a wide operating temperature range of -40°C to 125°C.
Intersil ISL26319FVZ-T7A technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.7LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | ISL26319 |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Spurious-free dynamic range (SFDR) | 73.1dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26319FVZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.