
8-bit, 1MS/s Analog-to-Digital Converter (ADC) with SPI and Serial 3-wire interface. Features differential input, unipolar polarity, and a single 5V operating supply. Achieves 0.2 LSB Integral and Differential Nonlinearity, with an SFDR of -68dB. Packaged in an 8-lead SOT-23, this surface-mount component operates from -40°C to 85°C with a maximum power dissipation of 8.5mW.
Intersil ISL26708IHZ-T technical specifications.
| Package/Case | SOT-23-8 |
| Differential Nonlinearity | 0.2LSB |
| Height | 1.3mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | ISL26708 |
| Spurious-free dynamic range (SFDR) | -68dB |
| Supply Type | Single |
| Weight | 0.001411oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26708IHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.