Intersil ISL2671286IBZ-T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 20KS/s |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000S/s |
| Spurious-free dynamic range (SFDR) | -83dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL2671286IBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.