Intersil ISL267440IUZ-T technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 1MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Spurious-free dynamic range (SFDR) | -76dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL267440IUZ-T to view detailed technical specifications.
No datasheet is available for this part.
