
12-bit, 1 MS/s Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI/Serial interface. Offers 1 LSB Integral Nonlinearity (INL) and 0.95 LSB Differential Nonlinearity (DNL). Operates from a single 5V supply with a maximum voltage of 5.25V. Packaged in an 8-SOT-23 surface-mount case, this RoHS compliant component is ideal for applications requiring precise data conversion.
Intersil ISL267450AIHZ-T technical specifications.
| Package/Case | SOT-23-8 |
| Differential Nonlinearity | 0.95LSB |
| Height | 1.3mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | ISL267450 |
| Spurious-free dynamic range (SFDR) | -76dB |
| Supply Type | Single |
| Weight | 0.001411oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL267450AIHZ-T to view detailed technical specifications.
No datasheet is available for this part.