
12-bit, 1MS/s SAR Analog-to-Digital Converter (ADC) featuring a differential input and SPI serial interface. This unipolar device offers 1LSB Integral Nonlinearity and -76dB Spurious-Free Dynamic Range. Operating from a single 5V supply, it consumes 1.7mA and has a maximum power dissipation of 8.5mW. Packaged in an MSOP with dimensions of 3mm x 3mm x 0.85mm, it supports a temperature range of -40°C to 85°C.
Intersil ISL267450AIUZ technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 1MS/s |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Spurious-free dynamic range (SFDR) | -76dB |
| Supply Current | 1.7mA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL267450AIUZ to view detailed technical specifications.
No datasheet is available for this part.
