
Single-channel operational amplifier for current sensing, featuring a 110kHz -3dB bandwidth and 2% accuracy. This surface mount IC operates from a 2.7V to 28V supply, with a typical operating supply voltage of 24V and a low operating supply current of 50µA. It offers a high Common Mode Rejection Ratio of 115dB and a Power Supply Rejection Ratio of 105dB, with a slew rate of 0.76V/µs. The component is housed in a SOT-23-5 package and is lead-free and RoHS compliant.
Intersil ISL28005FH100Z-T7 technical specifications.
| -3db Bandwidth | 110kHz |
| Accuracy | 2% |
| Bandwidth | 110kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 4.7uA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 8.7mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.76V/µs |
| Supply Current | 62uA |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28005FH100Z-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.