Intersil ISL28005FH100Z-T7A technical specifications.
| Common Mode Rejection Ratio | 115dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28005FH100Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.