Single-channel, general-purpose operational amplifier IC featuring a 180kHz -3dB bandwidth and 0.67V/µs slew rate. This surface-mount device, housed in a SOT-23 package, operates from a 2.7V to 28V supply range with a typical operating supply current of 50µA. It offers a high 115dB Common Mode Rejection Ratio and 105dB Power Supply Rejection Ratio, with a maximum input offset voltage of 500µV. Designed for accuracy, it achieves 2% precision and is RoHS compliant.
Intersil ISL28005FH20Z-T7A technical specifications.
| -3db Bandwidth | 180kHz |
| Accuracy | 2% |
| Bandwidth | 180kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 4.7uA |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 8.7mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL28005 |
| Slew Rate | 0.67V/µs |
| Slew Rate-Nom | 0.67V/µs |
| Supply Current | 62uA |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28005FH20Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
