
General-purpose current sense amplifier IC, featuring a 180kHz -3dB bandwidth and 0.67V/µs slew rate. Operates from a 2.7V to 28V supply voltage with a typical 24V operating voltage and 50µA operating supply current. Offers a high 115dB Common Mode Rejection Ratio and 105dB Power Supply Rejection Ratio. Packaged in a 5-pin SOT-23 surface mount configuration, this single-channel device provides a voltage output.
Intersil ISL28006FH20Z-T7 technical specifications.
| -3db Bandwidth | 180kHz |
| Bandwidth | 180kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 4.7uA |
| Input Offset Voltage (Vos) | 1.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 8.7mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.67V/µs |
| Supply Current | 62uA |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28006FH20Z-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.