Intersil ISL28006FH20Z-T7A technical specifications.
| -3db Bandwidth | 180kHz |
| Bandwidth | 180kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 4.7uA |
| Input Offset Voltage (Vos) | 1.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 8.7mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.67V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28006FH20Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
