
General-purpose operational amplifier IC featuring a 160kHz bandwidth and 0.67V/µs slew rate. This single-channel amplifier operates from a 2.7V to 28V supply voltage, with a typical operating supply current of 50µA. It offers a high Common Mode Rejection Ratio of 115dB and a Power Supply Rejection Ratio of 105dB. The component is housed in a compact SOT-23 surface-mount package, measuring 2.9mm in length, 1.6mm in width, and 1.14mm in height, and is RoHS compliant.
Intersil ISL28006FH50Z-T7A technical specifications.
| -3db Bandwidth | 160kHz |
| Bandwidth | 160kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 115dB |
| Height | 1.14mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1.2mV |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 8.7mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.67V/µs |
| Supply Current | 62uA |
| Voltage Gain | 33.98dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28006FH50Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.