Intersil ISL28022FRZ technical specifications.
| Bandwidth | 1kHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 130dB |
| Input Offset Voltage (Vos) | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28022FRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.