Intersil ISL28022FUZ-T technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 130dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28022FUZ-T to view detailed technical specifications.
No datasheet is available for this part.