Intersil ISL28023FR12Z-T7A technical specifications.
| Package/Case | QFN |
| Common Mode Rejection Ratio | 136dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 127dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28023FR12Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.