Precision digital power monitor IC featuring margining capabilities. This QFN-packaged component offers a wide operating temperature range from -40°C to 125°C. Key performance specifications include a high Common Mode Rejection Ratio of 136dB and a Power Supply Rejection Ratio (PSRR) of 127dB. Maximum supply voltage is 5.5V, and the device is RoHS compliant.
Intersil ISL28023FR60Z-T7A technical specifications.
| Package/Case | QFN |
| Common Mode Rejection Ratio | 136dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Power Supply Rejection Ratio (PSRR) | 127dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28023FR60Z-T7A to view detailed technical specifications.
No datasheet is available for this part.