
General purpose operational amplifier IC featuring a 1MHz gain bandwidth product and 0.32V/µs slew rate. Offers 115dB common mode rejection ratio and 145dB power supply rejection ratio. Operates with single or dual supplies from 2.25V to 18V (dual) or 4.5V to 40V (single), with a maximum operating temperature of 125°C. Surface mount SOIC package with 15pA input bias current and 5µV input offset voltage.
Intersil ISL28107FBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Current | 290uA |
| Supply Type | Single, Dual |
| Voltage Gain | 152dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28107FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.