
General purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.32V/µs slew rate. This single-channel IC offers exceptional performance with a 5µV input offset voltage and 15pA input bias current. It supports dual supply voltages up to 18V and single supply operation from 4.5V to 40V. The device boasts high 145dB common mode rejection ratio and power supply rejection ratio, housed in a surface-mount SOIC package.
Intersil ISL28107FBZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Current | 290uA |
| Supply Type | Single, Dual |
| Voltage Gain | 152.04dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28107FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
