
Single-channel, general-purpose precision operational amplifier featuring a 1MHz gain bandwidth product and 0.32V/µs slew rate. Achieves 115dB common mode rejection ratio and 152dB voltage gain with low 10µV input offset voltage and 15pA input bias current. Supports dual supply voltages from 2.25V to 18V and single supply from 4.5V to 40V, with a maximum operating temperature of 125°C. Surface mount package, RoHS compliant, ideal for demanding applications.
Intersil ISL28107FRTZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Current | 290uA |
| Supply Type | Single, Dual |
| Voltage Gain | 152dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28107FRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
