
Single-channel, general-purpose precision operational amplifier featuring a 1MHz gain bandwidth product and a low input bias current of 15pA. Achieves exceptional performance with a 10µV input offset voltage and high 145dB common-mode rejection ratio (CMRR) and power supply rejection ratio (PSRR). Operates from single or dual supplies, with a maximum dual supply voltage of 18V and a maximum single supply voltage of 40V. Offers a 0.32V/µs slew rate and 40mA output current per channel, suitable for surface mount applications.
Intersil ISL28107FRTZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Current | 290uA |
| Supply Type | Single, Dual |
| Voltage Gain | 152.04dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28107FRTZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
