
Precision single operational amplifier featuring a 1MHz bandwidth and 152dB voltage gain. This general-purpose op-amp offers a low input bias current of 15pA and a 5µV input offset voltage. Operating from dual supply voltages between 2.25V and 18V (or single supply up to 40V), it delivers 40mA output current per channel. The MSOP package facilitates surface mounting, with an operating temperature range of -40°C to 125°C. High performance is further indicated by a 145dB common mode rejection ratio and power supply rejection ratio.
Intersil ISL28107FUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Current | 290uA |
| Supply Type | Single, Dual |
| Voltage Gain | 152dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28107FUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.