
General purpose operational amplifier with a 1MHz bandwidth and 0.32V/µs slew rate. Features low input bias current of 15pA and input offset voltage of 5µV. Supports single or dual supply operation from 2.25V to 40V, with a maximum dual supply voltage of 18V. Offers 145dB common mode rejection ratio and power supply rejection ratio. Packaged in an 8-MSOP surface mount configuration, this RoHS compliant component operates from -40°C to 125°C.
Intersil ISL28107FUZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Current | 290uA |
| Supply Type | Single, Dual |
| Voltage Gain | 152.04dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28107FUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.