
General purpose operational amplifier IC featuring a 1MHz bandwidth and 0.32V/µs slew rate. This single-channel amplifier offers a high common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 145dB. It operates with dual supply voltages from 2.25V to 18V, or single supply from 4.5V to 40V, and delivers 40mA output current per channel. The device is housed in a compact MSOP package for surface mounting, with low input bias current of 15pA and minimal input offset voltage of 5µV.
Intersil ISL28107FUZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Height | 0.85mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Offset Voltage-Max | 75uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 210uA |
| Output Current per Channel | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28107 |
| Slew Rate | 0.32V/µs |
| Slew Rate-Nom | 0.32V/µs |
| Voltage Gain | 152.04dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28107FUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
