Single supply, rail-to-rail output operational amplifier featuring 1.2MHz bandwidth and 0.45V/µs slew rate. This general-purpose op-amp offers a low 185µA operating supply current and a 25µV input offset voltage. Achieving 124dB voltage gain and 123dB CMRR, it operates from a 3V to 40V single supply or ±1.5V to ±20V dual supply. Designed for surface mount applications, it is available in SOIC packages and operates across a -40°C to 125°C temperature range.
Intersil ISL28108FBZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 123dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 13nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 185uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 128dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28108FBZ-T7 to view detailed technical specifications.
No datasheet is available for this part.