
Precision operational amplifier featuring a 1.2MHz gain bandwidth product and 0.45V/µs slew rate. This single-channel, general-purpose op-amp offers rail-to-rail output, a low 185µA operating supply current, and a 25µV input offset voltage. It operates from a minimum supply voltage of 3V up to a maximum of 40V, with a maximum dual supply voltage of 20V. Key performance metrics include a 123dB CMRR and 128dB PSRR, with a voltage gain of 124dB. Designed for surface mount applications, this component is available in tape and reel packaging and operates across a wide temperature range of -40°C to 125°C.
Intersil ISL28108FRTZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Common Mode Rejection Ratio | 123dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 13nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 185uA |
| Operating Supply Voltage | 20V |
| Output Current | 19mA |
| Output Current per Channel | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 128dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Supply Current | 250mA |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28108FRTZ-T7A to view detailed technical specifications.
No datasheet is available for this part.