Intersil ISL28110FBZ technical specifications.
| Bandwidth | 12.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 12.5MHz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Voltage Gain | 108dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28110FBZ to view detailed technical specifications.
No datasheet is available for this part.