Intersil ISL28110FBZ-T7 technical specifications.
| Bandwidth | 12.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.55mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Voltage Gain | 108dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28110FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.