
General-purpose operational amplifier featuring a 12.5MHz bandwidth and 20V/µs slew rate. This single-channel JFET-input amplifier offers a high 108dB voltage gain, 100dB CMRR, and 115dB PSRR. Operates from a dual supply voltage range of 4.5V to 18V, with a maximum dual supply of 20V and maximum single supply of 40V. Delivers 50mA output current per channel with a low 2pA input bias current and 300µV input offset voltage. Packaged in a lead-free, RoHS-compliant SOIC-8 surface-mount case, suitable for operation between -40°C and 125°C.
Intersil ISL28110FBZ-T7A technical specifications.
| Bandwidth | 12.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 300uV |
| Input Offset Voltage-Max | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.55mA |
| Operating Supply Voltage | 20V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Slew Rate-Nom | 23V/µs |
| Supply Current | 2.55mA |
| Technology | JFET |
| Voltage Gain | 108dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28110FBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.