
Single-channel, micropower operational amplifier featuring a 2MHz gain bandwidth product and 1V/µs slew rate. This CMOS amplifier offers a low input bias current of 3pA and an input offset voltage of 500µV. Operating from 1.8V to 5.5V supply voltages, it consumes a typical 90µA operating supply current. Designed for surface mounting, it is available in a SOT-23-5 package and operates across a temperature range of -40°C to 125°C.
Intersil ISL28113FHZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 90uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 22mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 130uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28113FHZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
